The SX34E_R1_00001 is a single-element general purpose rectifier from Panjit. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device can handle a maximum repetitive reverse voltage of 40V and a maximum reverse current of 200uA. It also supports a peak non-repetitive surge current of 80A. The SX34E_R1_00001 is available in a surface mount SMA package.
Panjit SX34E_R1_00001 technical specifications.
| Package/Case | SMA |
| Element Configuration | Single |
| Forward Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 80A |
| RoHS | Compliant |
Download the complete datasheet for Panjit SX34E_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.