The SX34E_R2_00001 is a single-element general purpose rectifier from Panjit with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum forward current rating of 3A and a maximum repetitive reverse voltage rating of 40V. The device is designed for surface mount applications and has a peak non-repetitive surge current of 80A. The SX34E_R2_00001 is suitable for use in a variety of applications where a general purpose rectifier is required.
Panjit SX34E_R2_00001 technical specifications.
| Package/Case | SMA |
| Element Configuration | Single |
| Forward Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 80A |
| RoHS | Compliant |
Download the complete datasheet for Panjit SX34E_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.