The SX35_R1_00001 is a surface mount general purpose rectifier from Panjit. It features a single element configuration with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The rectifier has a maximum repetitive reverse voltage of 50V and a maximum reverse current of 100uA. It can handle a peak non-repetitive surge current of 80A and is RoHS compliant.
Panjit SX35_R1_00001 technical specifications.
| Package/Case | SMA |
| Element Configuration | Single |
| Forward Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 100uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 80A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.