This general purpose rectifier is a single-element device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum repetitive reverse voltage of 400V and a maximum reverse current of 1uA. The device is mounted using surface mount technology and is compliant with RoHS regulations. The rectifier has a peak non-repetitive surge current of 100A and a reverse recovery time of 50ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Element Configuration | Single |
| Forward Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 100A |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |