The US1J_R1_00001 is a surface mount general purpose rectifier diode from Panjit, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 600V and a maximum reverse current of 1uA. The diode's reverse recovery time is 100ns, and it can handle a peak non-repetitive surge current of 30A. This RoHS compliant device is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 100ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |