This is a single-element general purpose rectifier with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 800V. It can handle a forward current of 1A and a peak non-repetitive surge current of 30A. The device is mounted on the surface and has a reverse recovery time of 100ns. The package is SMA and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Element Configuration | Single |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 100ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |