The ZMM5226B_R1_10001 is a surface mount Zener diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 25uA. The diode is packaged in a MELF package and is RoHS compliant. It is designed to operate at a Zener voltage of 3.3V.
Checking distributor stock and pricing after the page loads.
Panjit ZMM5226B_R1_10001 technical specifications.
| Package/Case | MELF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 25uA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.