The ZMM55-B16_R1_10001 is a Zener diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a maximum power dissipation of 500mW and a maximum reverse leakage current of 100nA. The diode is packaged in a MELF case and is designed for surface mount applications. It is RoHS compliant and not radiation hardened.
Panjit ZMM55-B16_R1_10001 technical specifications.
| Package/Case | MELF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.