The ZMM55-B27_R1_10001 is a single Zener diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 100nA. The diode is packaged in a MELF package and is suitable for surface mount applications. It is RoHS compliant and not radiation hardened.
Panjit ZMM55-B27_R1_10001 technical specifications.
| Package/Case | MELF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 27V |
| Zener Voltage | 27V |
| RoHS | Compliant |
No datasheet is available for this part.