The PDM31256SA20SOI is a 28-bit industrial SRAM IC from Paradigm Technology. It operates within a temperature range of -40 to 85 degrees Celsius and has a supply voltage of 3.3V. The device has a maximum supply current of 0.11A and a maximum standby current of 0.015A. It features a 32768-word memory capacity and a 20ns access time. The IC is available in a SOJ-28 package.
Paradigm Technology PDM31256SA20SOI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.11 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 20 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Paradigm Technology PDM31256SA20SOI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.