Parallax 250-04050 technical specifications.
| Package/Case | Radial |
| Frequency | 4MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Load Capacitance | 47pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Termination | Through Hole |
| Tolerance | 0.5% |
| Weight | 0.0096oz |
| RoHS | Compliant |
Download the complete datasheet for Parallax 250-04050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.