Resonator Ceramic 20MHZ Indust
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Impedance | 40R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Weight | 0.016oz |
| RoHS | Compliant |