This 4MHz resonator features a frequency stability of 0.3% and a tolerance of 0.5%. It operates within a temperature range of -20°C to 80°C and is designed for surface mount applications. The device is packaged in a rail or tube format for easy handling and is terminated with SMD/SMT leads.
Parallax 250-14050 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 4MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
No datasheet is available for this part.