
This 8MHz SMD resonator features a frequency stability of 0.2% and a tolerance of 0.5%. It operates within a temperature range of -20°C to 80°C and is packaged in a surface mount configuration. The resonator is available in rail or tube packaging and weighs 0.016 ounces.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 8MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Weight | 0.016oz |
| RoHS | Compliant |