Parallax 27800 technical specifications.
| Product Length (mm) | 30.54 |
| Product Depth (mm) | 27.7 |
| Product Height (mm) | 41.67 |
| Type | Passive |
| Number of Directions | 2 |
| Potentiometer Resistance | 20KOhm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Operating Temperature | 0 to 70°C |
| Cage Code | 48JH6 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Parallax 27800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.