Parallax 27922 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 19.18 |
| Package Width (mm) | 17.56 |
| Package Height (mm) | 11.95 |
| Mounting | Through Hole |
| Typical Sensitivity | 3.3mV/°/s |
| Typical Angular Velocity | ±300°/s |
| Axis Type | Single |
| Typical Bandwidth | 88(Max)Hz |
| Max Operating Supply Voltage | 6.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Topology | v(1,1) |
| Linearity | No |
| Maximum Output Voltage | 3.3V |
| Min Operating Supply Voltage | 3.4V |
| Cage Code | 48JH6 |
| EU RoHS | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Parallax 27922 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.