Swivel Caster Aluminum 6061 Ball Top Plate
Parallax 28961 technical specifications.
| Type | Swivel Caster |
| Body Material | Aluminum 6061 |
| Mounting | Top Plate |
| Product Weight | 181.44g |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 49°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.