The 2.4GHz UART module features a data rate of 115.2Kbps and a nominal supply current of 8mA. It operates within a temperature range of -15°C to 70°C and is designed for surface mount applications. The module has a sensitivity of -85dBm and is packaged in a bulk quantity of one. It measures 75.85mm in length, 40.64mm in width, and 8.9mm in height, and weighs 0.5088oz.
Sign in to ask questions about the Parallax 30068 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Parallax 30068 technical specifications.
| Package/Case | Module |
| Color | Clear |
| Current - Receiving | 35mA |
| Current - Transmitting | 35mA |
| Data Rate | 115.2Kbps |
| Frequency | 2.4GHz |
| Height | 8.9mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 75.85mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Mount | Surface Mount |
| Nominal Supply Current | 8mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | -85dBm |
| Weight | 0.5088oz |
| Width | 40.64mm |
| RoHS | Compliant |
Download the complete datasheet for Parallax 30068 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
