Sign in to ask questions about the Parallax 32100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Parallax 32100 technical specifications.
| Color | Black |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | Serial, USB |
| Lead Free | Contains Lead |
| Length | 164mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | PCB |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Series | Propeller™ |
| Weight | 1.049lb |
| RoHS | Compliant |
Download the complete datasheet for Parallax 32100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.