
The Propeller microcontroller module features a 32-bit data bus width and supports serial and USB interfaces. It operates within a temperature range of 0 to 70°C and is supplied with 9V. The module is compliant with SVHC regulations and is part of the Propeller series.
Sign in to ask questions about the Parallax 32210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Parallax 32210 technical specifications.
| Package/Case | Module |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | Serial, USB |
| Length | 225mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 9V |
| Reach SVHC Compliant | Yes |
| Series | Propeller™ |
| Weight | 0.1984oz |
| RoHS | Compliant |
Download the complete datasheet for Parallax 32210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
