Sign in to ask questions about the Parallax 32220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Parallax 32220 technical specifications.
| Height | 27.4mm |
| Length | 118.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Width | 68.8mm |
| RoHS | Compliant |
Download the complete datasheet for Parallax 32220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
