Parallax 32305 technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Contains Lead |
| Mount | Socket |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Series | Propeller™ |
| Weight | 1.517lb |
| RoHS | Compliant |
Download the complete datasheet for Parallax 32305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
