
This 8-bit RISC microcontroller operates within a temperature range of 0 to 85°C and is powered by a 9V supply voltage. It features a data bus width of 8 bits and is available as part of an evaluation kit. The microcontroller is mounted via a socket and is part of the SX series from Parallax.
Sign in to ask questions about the Parallax 45205 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Parallax 45205 technical specifications.
| Core Architecture | RISC |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| Operating Supply Voltage | 9V |
| Series | SX |
| Weight | 2.208oz |
| RoHS | Not Compliant |
Download the complete datasheet for Parallax 45205 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.