Parallax 555-28027 technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 32.2 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 24.3 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Cage Code | 48JH6 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Parallax 555-28027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.