Parallax 570-00070 technical specifications.
| Mount | Brackets |
| Package Quantity | 1 |
| Voltage Rating | 7.2V |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Parallax 570-00070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.