Parallax 752-00010 technical specifications.
| Battery Chemistry | LITHIUM |
| Capacity | 3.3ah |
| Termination | Wire Leads |
| Voltage Rating | 11.1V |
| RoHS | Compliant |
Download the complete datasheet for Parallax 752-00010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.