Parallax BS1-IC technical specifications.
| Address Bus Width | 8b |
| Package/Case | Module |
| Frequency | 4MHz |
| Height | 2.54mm |
| Interface | Serial |
| Length | 35.6mm |
| Max Operating Temperature | 70°C |
| Memory Size | 16B |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 8 |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Power Consumption | 5mW |
| RAM Size | 16B |
| Series | BASIC Stamp® |
| Weight | 0.160144oz |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Parallax BS1-IC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.