Checking distributor stock and pricing after the page loads.
Parallax BS2PE technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 15V |
| Package Quantity | 5 |
| Packaging | Tray |
| RAM Size | 38B |
| Series | BASIC Stamp® |
| Weight | 0.319935oz |
| RoHS | Compliant |
