Parallax PBASIC1/P technical specifications.
| Package/Case | DIP |
| Core Architecture | RISC |
| Data Bus Width | 8b |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Packaging | Bulk |
| RAM Size | 25B |
| RoHS | Compliant |
Download the complete datasheet for Parallax PBASIC1/P to view detailed technical specifications.
No datasheet is available for this part.