Checking distributor stock and pricing after the page loads.
Parallax PBASIC2C/P technical specifications.
| Package/Case | DIP |
| Core Architecture | RISC |
| Data Bus Width | 8b |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.