The PBASIC2SX-28/SS is an 8-bit RISC microcontroller with 3KB of EEPROM memory and 136 bytes of RAM. It operates at a maximum frequency of 50MHz and has a maximum supply voltage of 5V. The device is packaged in a SSOP package and has a maximum operating temperature of 85°C. It can operate at a minimum supply voltage of 3V and a minimum operating temperature of -40°C.
Parallax PBASIC2SX-28/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | RISC |
| Data Bus Width | 8b |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5V |
| Memory Size | 3KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Packaging | Bulk |
| RAM Size | 136B |
| RoHS | Compliant |
Download the complete datasheet for Parallax PBASIC2SX-28/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.