
The PBASIC2SX/P is an 8-bit RISC microcontroller with 3KB of EEPROM memory and 136 bytes of RAM. It operates at a maximum frequency of 50MHz and has a maximum supply voltage of 5V. The device is packaged in a DIP package and is suitable for operation over a temperature range of -40°C to 85°C.
Parallax PBASIC2SX/P technical specifications.
| Address Bus Width | 8b |
| Package/Case | DIP |
| Core Architecture | RISC |
| Data Bus Width | 8b |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5V |
| Memory Size | 3KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Packaging | Bulk |
| RAM Size | 136B |
| RoHS | Compliant |
Download the complete datasheet for Parallax PBASIC2SX/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.