Parallax PBASIC48W/P40 technical specifications.
| Package/Case | TQFP |
| Core Architecture | RISC |
| Data Bus Width | 8b |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Memory Size | 6KB |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| RAM Size | 262B |
| RoHS | Compliant |
Download the complete datasheet for Parallax PBASIC48W/P40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.