
Parallax PBASIC48W/PX24 technical specifications.
| Package/Case | LQFP |
| Core Architecture | RISC |
| Data Bus Width | 8b |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Parallax PBASIC48W/PX24 to view detailed technical specifications.
No datasheet is available for this part.