
THERM-A-GAP™ GEL 45 is a single-component, fully cured, dispensable thermal interface material designed for high-performance heat transfer in electronic modules. It features a thermal conductivity of 4.5 W/m-K and is optimized for automated dispensing to fill complex geometries and various gap thicknesses. The material requires ultra-low compressive force to deflect, minimizing stress on sensitive components and solder joints. It is room temperature stable and does not require secondary curing, offering ease of rework and long-term reliability in applications such as automotive ECUs, power supplies, and high-speed processors.
Parker Chomerics 65-00-GEL45-0010 technical specifications.
| Thermal Conductivity | 4.5W/m-K |
| Color | Black |
| Flow Rate | 55g/min |
| Specific Gravity | 3.1 |
| Operating Temperature Range | -55 to 200°C |
| Dielectric Strength | 200VAC/mil |
| Volume Resistivity | 10^14ohm-cm |
| Dielectric Constant | 7.0 @ 100 kHz |
| Dissipation Factor | 0.002 @ 100 kHz |
| Shelf Life | 18months |
| Fill Volume | 10cc |
| Outgassing (TML) | 0.15% |
| Coefficient of Thermal Expansion | 150ppm/K |
| Heat Capacity | 1J/g-K |
| Typical Minimum Bondline Thickness | 0.089mm |
| RoHS | Compliant |
| Flammability Rating | UL 94 V-0 |
No datasheet is available for this part.