EMI Gaskets Knitted Mesh D Shape Thermoplastic EPDM >70dB
Checking distributor stock and pricing after the page loads.
| Type | Knitted Mesh |
| Style | D Shape |
| Core Material | Thermoplastic EPDM |
| Finish | Silver/Nylon |
| Attenuation | >70dB |
| Compression Set | <25% |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 9.5mm |
| Height | 6.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |