EMI Gaskets Knitted Mesh Square Thermoplastic EPDM >70dB
Checking distributor stock and pricing after the page loads.
| Type | Knitted Mesh |
| Style | Square |
| Core Material | Thermoplastic EPDM |
| Finish | Silver/Nylon |
| Attenuation | >70dB |
| Compression Set | <25% |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 9.5mm |
| Height | 9.5mm |