This Parker EMI gasket features a thermoplastic EPDM core material and a silver/nylon finish. It has a rectangular style and provides an attenuation of greater than 70dB. The gasket exhibits a compression set of less than 25 and offers an adhesion option with a pressure-sensitive type. It measures 6.4mm in depth and 3.3mm in height.
Checking distributor stock and pricing after the page loads.
| Type | Knitted Mesh |
| Style | Rectangular |
| Core Material | Thermoplastic EPDM |
| Finish | Silver/Nylon |
| Attenuation | >70dB |
| Compression Set | <25% |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 6.4mm |
| Height | 3.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |