This knitted mesh EMI gasket features a D shape style and is constructed from a thermoplastic EPDM core with a silver/nylon finish. It provides an attenuation of greater than 70 dB and exhibits a compression set of less than 25. The gasket is available with an adhesion option, utilizing a pressure-sensitive adhesion type. The product measures 12.7 mm in depth and 9.5 mm in height.
Checking distributor stock and pricing after the page loads.
| Type | Knitted Mesh |
| Style | D Shape |
| Core Material | Thermoplastic EPDM |
| Finish | Silver/Nylon |
| Attenuation | >70dB |
| Compression Set | <25% |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 12.7mm |
| Height | 9.5mm |