This thermoplastic EPDM gasket features a D shape and silver/nylon finish, providing >70dB attenuation and <25% compression set. It is available with an adhesion option, utilizing a pressure-sensitive adhesion type. The gasket measures 3.6mm in depth and 2.6mm in height.
Checking distributor stock and pricing after the page loads.
| Type | Knitted Mesh |
| Style | D Shape |
| Core Material | Thermoplastic EPDM |
| Finish | Silver/Nylon |
| Attenuation | >70dB |
| Compression Set | <25% |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 3.6mm |
| Height | 2.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |