EMI Gaskets Conductive Elastomer O-Ring Silicone
Checking distributor stock and pricing after the page loads.
| Type | Conductive Elastomer |
| Style | O-Ring |
| Core Material | Silicone |
| Finish | Silver/Copper |
| Adhesion Option | No |
| Product Depth | 13.93mm |
| Height | 1.3mm |
| Product Length | 13.93mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |