This conductive elastomer gasket features a hollow round style with a silicone core material and silver/copper finish. It exhibits a compression set of 32 and offers adhesion option with acrylic material. The gasket has a product depth and height of 1.57 inches, suitable for operating within a temperature range of -29°C to 66°C.
Checking distributor stock and pricing after the page loads.
| Type | Conductive Elastomer |
| Style | Hollow Round |
| Core Material | Silicone |
| Finish | Silver/Copper |
| Compression Set | 32% |
| Adhesion Option | Yes |
| Adhesion Material | Acrylic |
| Product Depth | 1.57mm |
| Height | 1.57mm |
| Min Operating Temperature | -29°C |
| Max Operating Temperature | 66°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |