This conductive elastomer gasket is a hollow round shape with a silver/copper finish. It is made from silicone and has a compression set of 32. The gasket is designed for use in environments with operating temperatures between -29C and 66C.
Checking distributor stock and pricing after the page loads.
| Type | Conductive Elastomer |
| Style | Hollow Round |
| Core Material | Silicone |
| Finish | Silver/Copper |
| Compression Set | 32% |
| Adhesion Option | Yes |
| Adhesion Material | Acrylic |
| Product Depth | 1.35mm |
| Height | 1.35mm |
| Min Operating Temperature | -29°C |
| Max Operating Temperature | 66°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |