EMI Gaskets Conductive Elastomer Hollow Round Silicone
Checking distributor stock and pricing after the page loads.
| Type | Conductive Elastomer |
| Style | Hollow Round |
| Core Material | Silicone |
| Finish | Nickel/Carbon |
| Compression Set | 30% |
| Adhesion Option | Yes |
| Adhesion Material | Acrylic |
| Product Depth | 3.96mm |
| Height | 3.96mm |
| Min Operating Temperature | -29°C |
| Max Operating Temperature | 66°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |