EMI Gaskets Shielding Gasket Hollow Round Fluoro Silicone 95dB
Checking distributor stock and pricing after the page loads.
| Type | Shielding Gasket |
| Style | Hollow Round |
| Core Material | Fluoro Silicone |
| Finish | Passivated Silver/Aluminum |
| Attenuation | 95dB |
| Compression Set | 30% |
| Adhesion Option | No |
| Product Depth | 1.52mm |
| Height | 1.52mm |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |