EMI Gaskets Conductive Elastomer Rectangular Silicone
Checking distributor stock and pricing after the page loads.
| Type | Conductive Elastomer |
| Style | Rectangular |
| Core Material | Silicone |
| Finish | Silver/Copper |
| Compression Set | 32% |
| Adhesion Option | Yes |
| Adhesion Material | Acrylic |
| Product Depth | 9.52mm |
| Height | 9.52mm |
| Min Operating Temperature | -29°C |
| Max Operating Temperature | 66°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |