The Parker 19-04-14206-6503 is a hollow round shielding gasket made from fluoro silicone with a compression set of 30. It has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The gasket is 2.03mm in depth and height, and is designed for use in EMI shielding applications.
Checking distributor stock and pricing after the page loads.
| Type | Shielding Gasket |
| Style | Hollow Round |
| Core Material | Fluoro Silicone |
| Compression Set | 30% |
| Adhesion Option | No |
| Product Depth | 2.03mm |
| Height | 2.03mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |