Sign in to ask questions about the Parker 19-04-14206-S6305 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Parker 19-04-14206-S6305 technical specifications.
| Style | Hollow Round |
| Product Depth (mm) | 2.03 |
| Product Height (mm) | 2.03 |
| Type | Conductive Elastomer |
| Core Material | Silicone |
| Finish | Nickel/Carbon |
| Compression Set | 30% |
| Adhesion Option | Yes |
| Adhesion Material | Acrylic |
| Min Operating Temperature | -29°C |
| Max Operating Temperature | 66°C |
| Cage Code | 45681 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Parker 19-04-14206-S6305 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.