This conductive elastomer gasket is made from silicone with a hollow round style and nickel/carbon finish. It exhibits a compression set of 30 and offers adhesion with acrylic material. The gasket has a product depth and height of 4.8mm, suitable for operating temperatures between -29°C and 66°C.
Checking distributor stock and pricing after the page loads.
| Type | Conductive Elastomer |
| Style | Hollow Round |
| Core Material | Silicone |
| Finish | Nickel/Carbon |
| Compression Set | 30% |
| Adhesion Option | Yes |
| Adhesion Material | Acrylic |
| Product Depth | 4.8mm |
| Height | 4.8mm |
| Min Operating Temperature | -29°C |
| Max Operating Temperature | 66°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |