EMI Gaskets Shielding Gasket Hollow Round Silicone 100dB
Parker 19-04-14964-6308 technical specifications.
| Type | Shielding Gasket |
| Style | Hollow Round |
| Core Material | Silicone |
| Finish | Nickel/Carbon |
| Attenuation | 100dB |
| Compression Set | 30% |
| Adhesion Option | Yes |
| Adhesion Material | Acrylic |
| Product Depth | 1.78mm |
| Height | 1.78mm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.